
196809-01 | |
|---|---|
DigiKey Part Number | 2770-196809-01-ND |
Manufacturer | |
Manufacturer Product Number | 196809-01 |
Description | 9949 RJ-50 TO SCREW ADAPTER 1=1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection To Modular, Female Jack, 10p10c (RJ50) Black |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer NI | Convert From (Adapter End) Terminal Blocks, Screw Connection |
Series | Convert To (Adapter End) Modular, Female Jack, 10p10c (RJ50) |
Packaging Box | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,137.34000 | ¥1,137.34 |









