Modular Cable Plug to Plug 10p10c (RJ50) 32.81' (10.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

194612-10

DigiKey Part Number
2770-194612-10-ND
Manufacturer
Manufacturer Product Number
194612-10
Description
RJ50 CABLE, 10-PIN MODULAR PLUG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 10p10c (RJ50) 32.81' (10.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug to Plug
Manufacturer
NI
Number of Positions/Contacts
10p10c (RJ50)
Series
Length
32.81' (10.00m)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥544.78000¥544.78
Manufacturers Standard Package