
Category | Bus Connection PXI |
Manufacturer NI | Front Connection SCSI |
Packaging Box | Number of Inputs and Type 48 - Digital |
Part Status Active | Input Range ±60V |
Function Digital I/O | Number of Outputs and Type 48 - Digital |
Type Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,366.87000 | ¥19,366.87 |





