TLVH431NIDBZRVL | ||
---|---|---|
DigiKey Part Number | 1727-TLVH431NIDBZRVLTR-ND - Tape & Reel (TR) 1727-TLVH431NIDBZRVLCT-ND - Cut Tape (CT) 1727-TLVH431NIDBZRVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLVH431NIDBZRVL | |
Description | IC VREF SHUNT ADJ 1.5% TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | TLVH431NIDBZRVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥1.84300 | ¥184.30 |
250 | ¥1.55224 | ¥388.06 |
500 | ¥1.26112 | ¥630.56 |
1,000 | ¥0.97010 | ¥970.10 |
2,500 | ¥0.87308 | ¥2,182.70 |
5,000 | ¥0.82458 | ¥4,122.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.75183 | ¥7,518.30 |
30,000 | ¥0.70332 | ¥21,099.60 |
50,000 | ¥0.63056 | ¥31,528.00 |
100,000 | ¥0.62086 | ¥62,086.00 |