PUMD12,115 | ||
---|---|---|
DigiKey Part Number | 1727-5232-2-ND - Tape & Reel (TR) 1727-5232-1-ND - Cut Tape (CT) 1727-5232-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMD12,115 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMD12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.47200 | ¥14.72 |
100 | ¥0.72030 | ¥72.03 |
500 | ¥0.60064 | ¥300.32 |
1,000 | ¥0.41730 | ¥417.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36167 | ¥1,085.01 |
6,000 | ¥0.33548 | ¥2,012.88 |
9,000 | ¥0.27820 | ¥2,503.80 |
30,000 | ¥0.27329 | ¥8,198.70 |
75,000 | ¥0.24547 | ¥18,410.25 |
150,000 | ¥0.21274 | ¥31,911.00 |