PMZ370UNEYL | |
---|---|
DigiKey Part Number | 1727-2321-2-ND - Tape & Reel (TR) 1727-2321-1-ND - Cut Tape (CT) 1727-2321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ370UNEYL |
Description | MOSFET N-CH 30V 900MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PMZ370UNEYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.16 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 78 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
2,000 | ¥0.71241 | ¥1,424.82 |
5,000 | ¥0.69648 | ¥3,482.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.61688 | ¥6,168.80 |
30,000 | ¥0.60892 | ¥18,267.60 |
50,000 | ¥0.51739 | ¥25,869.50 |
100,000 | ¥0.50943 | ¥50,943.00 |