PMPB33XP,115 | ||
---|---|---|
DigiKey Part Number | 1727-1240-2-ND - Tape & Reel (TR) 1727-1240-1-ND - Cut Tape (CT) 1727-1240-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMPB33XP,115 | |
Description | MOSFET P-CH 20V 5.5A DFN2020MD-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 5.5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.82490 | ¥182.49 |
500 | ¥1.68982 | ¥844.91 |
1,000 | ¥1.14906 | ¥1,149.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05780 | ¥3,173.40 |
6,000 | ¥1.01388 | ¥6,083.28 |
9,000 | ¥0.91249 | ¥8,212.41 |
30,000 | ¥0.89897 | ¥26,969.10 |
75,000 | ¥0.84490 | ¥63,367.50 |