


PMPB20XPE,115 | |
|---|---|
DigiKey Part Number | 1727-1368-2-ND - Tape & Reel (TR) 1727-1368-1-ND - Cut Tape (CT) 1727-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20XPE,115 |
Description | MOSFET P-CH 20V 7.2A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23.5mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2945 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.29200 | ¥42.92 |
| 50 | ¥3.13580 | ¥156.79 |
| 100 | ¥2.76120 | ¥276.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.61764 | ¥4,852.92 |
| 6,000 | ¥1.48121 | ¥8,887.26 |









