PMEG4020ETP,115 | ||
---|---|---|
DigiKey Part Number | 1727-1730-2-ND - Tape & Reel (TR) 1727-1730-1-ND - Cut Tape (CT) 1727-1730-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4020ETP,115 | |
Description | DIODE SCHOTTKY 40V 2A SOD128 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4020ETP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72230 | ¥172.23 |
500 | ¥1.59492 | ¥797.46 |
1,000 | ¥1.08454 | ¥1,084.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99839 | ¥2,995.17 |
6,000 | ¥0.95691 | ¥5,741.46 |
9,000 | ¥0.86122 | ¥7,750.98 |
30,000 | ¥0.84847 | ¥25,454.10 |
75,000 | ¥0.79743 | ¥59,807.25 |