PMEG2010EH,115 | |
---|---|
DigiKey Part Number | 1727-3858-2-ND - Tape & Reel (TR) 1727-3858-1-ND - Cut Tape (CT) 1727-3858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EH,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.78650 | ¥78.65 |
500 | ¥0.64180 | ¥320.90 |
1,000 | ¥0.47614 | ¥476.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40062 | ¥1,201.86 |
6,000 | ¥0.38301 | ¥2,298.06 |
9,000 | ¥0.36450 | ¥3,280.50 |