PMEG2010BEA,115 | |
---|---|
DigiKey Part Number | 1727-5823-2-ND - Tape & Reel (TR) 1727-5823-1-ND - Cut Tape (CT) 1727-5823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BEA,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010BEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38420 | ¥138.42 |
500 | ¥1.12918 | ¥564.59 |
1,000 | ¥0.83782 | ¥837.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70485 | ¥2,114.55 |
6,000 | ¥0.67389 | ¥4,043.34 |
9,000 | ¥0.58283 | ¥5,245.47 |
30,000 | ¥0.57190 | ¥17,157.00 |
75,000 | ¥0.47355 | ¥35,516.25 |
150,000 | ¥0.46626 | ¥69,939.00 |