


UPS120EE3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPS120EE3/TR7TR-ND - Tape & Reel (TR) 150-UPS120EE3/TR7CT-ND - Cut Tape (CT) 150-UPS120EE3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPS120EE3/TR7 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite 1 (DO216-AA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Powermite 1 (DO216-AA) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120ET1G | onsemi | 9,795 | MBRM120ET1GOSCT-ND | ¥8.93000 | Upgrade |
| MBRM120ET3G | onsemi | 16,219 | MBRM120ET3GOSCT-ND | ¥5.46000 | Upgrade |
| NRVBM120ET1G | onsemi | 2,544 | 488-NRVBM120ET1GCT-ND | ¥8.93000 | Upgrade |
| MBRM120LT1G | onsemi | 22,821 | MBRM120LT1GOSCT-ND | ¥6.04000 | Similar |
| MBRM120LT3G | onsemi | 25,847 | MBRM120LT3GOSCT-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47340 | ¥10,420.20 |


