PMEG2005AEL,315 | ||
---|---|---|
DigiKey Part Number | 1727-5187-2-ND - Tape & Reel (TR) 1727-5187-1-ND - Cut Tape (CT) 1727-5187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2005AEL,315 | |
Description | DIODE SCHOTT 20V 500MA DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 500mA Surface Mount DFN1006-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG2005AEL,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.04920 | ¥104.92 |
500 | ¥0.85590 | ¥427.95 |
1,000 | ¥0.63508 | ¥635.08 |
2,000 | ¥0.53427 | ¥1,068.54 |
5,000 | ¥0.51080 | ¥2,554.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.44177 | ¥4,417.70 |
30,000 | ¥0.43348 | ¥13,004.40 |
50,000 | ¥0.35894 | ¥17,947.00 |