SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT2222AMYL

DigiKey Part Number
1727-PMBT2222AMYLTR-ND - Tape & Reel (TR)
1727-PMBT2222AMYLCT-ND - Cut Tape (CT)
1727-PMBT2222AMYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2222AMYL
Description
TRANS NPN 40V 0.6A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 340MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
250 mW
Frequency - Transition
340MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,405
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.14100¥11.41
100¥0.70540¥70.54
500¥0.51618¥258.09
1,000¥0.45474¥454.74
2,000¥0.40289¥805.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.