
PMBS3906,235 | |
|---|---|
DigiKey Part Number | 1727-PMBS3906,235TR-ND - Tape & Reel (TR) 1727-PMBS3906,235CT-ND - Cut Tape (CT) 1727-PMBS3906,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBS3906,235 |
Description | TRANS PNP 40V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 150MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBS3906,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39860 | ¥39.86 |
| 500 | ¥0.28744 | ¥143.72 |
| 1,000 | ¥0.25139 | ¥251.39 |
| 2,000 | ¥0.22092 | ¥441.84 |
| 5,000 | ¥0.18773 | ¥938.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14652 | ¥1,465.20 |
| 20,000 | ¥0.13102 | ¥2,620.40 |
| 30,000 | ¥0.12310 | ¥3,693.00 |
| 50,000 | ¥0.11420 | ¥5,710.00 |
| 70,000 | ¥0.10893 | ¥7,625.10 |
| 100,000 | ¥0.10380 | ¥10,380.00 |
| 250,000 | ¥0.09253 | ¥23,132.50 |
| 500,000 | ¥0.08557 | ¥42,785.00 |
| 1,000,000 | ¥0.07971 | ¥79,710.00 |


