PMBD7000,235 | ||
---|---|---|
DigiKey Part Number | 1727-4324-2-ND - Tape & Reel (TR) 1727-4324-1-ND - Cut Tape (CT) 1727-4324-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBD7000,235 | |
Description | DIODE ARR GP 100V 215MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBD7000,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53360 | ¥53.36 |
500 | ¥0.41900 | ¥209.50 |
1,000 | ¥0.29102 | ¥291.02 |
2,000 | ¥0.24107 | ¥482.14 |
5,000 | ¥0.22797 | ¥1,139.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19402 | ¥1,940.20 |
30,000 | ¥0.17947 | ¥5,384.10 |
50,000 | ¥0.15522 | ¥7,761.00 |
100,000 | ¥0.14551 | ¥14,551.00 |
250,000 | ¥0.12902 | ¥32,255.00 |