PESD3V3MS-SFYL | |
---|---|
DigiKey Part Number | 1727-PESD3V3MS-SFYLTR-ND - Tape & Reel (TR) 1727-PESD3V3MS-SFYLCT-ND - Cut Tape (CT) 1727-PESD3V3MS-SFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3MS-SFYL |
Description | TVS DIODE 3.3VWM 5VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.55614 | ¥556.14 |
2,000 | ¥0.48196 | ¥963.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.37073 | ¥3,336.57 |
27,000 | ¥0.36419 | ¥9,833.13 |
63,000 | ¥0.32712 | ¥20,608.56 |
225,000 | ¥0.28350 | ¥63,787.50 |