PESD2IVN27-TR | |
---|---|
DigiKey Part Number | 1727-7812-2-ND - Tape & Reel (TR) 1727-7812-1-ND - Cut Tape (CT) 1727-7812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN27-TR |
Description | TVS DIODE 27VWM 45VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2IVN27-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.17810 | ¥117.81 |
500 | ¥0.96088 | ¥480.44 |
1,000 | ¥0.71286 | ¥712.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59976 | ¥1,799.28 |
6,000 | ¥0.57342 | ¥3,440.52 |
9,000 | ¥0.49592 | ¥4,463.28 |
30,000 | ¥0.48663 | ¥14,598.90 |
75,000 | ¥0.40294 | ¥30,220.50 |
150,000 | ¥0.39674 | ¥59,511.00 |