PESD12VS2UQ,115 | |
---|---|
DigiKey Part Number | 1727-5162-2-ND - Tape & Reel (TR) 1727-5162-1-ND - Cut Tape (CT) 1727-5162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS2UQ,115 |
Description | TVS DIODE 12VWM 35VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD12VS2UQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96746 | ¥483.73 |
1,000 | ¥0.75293 | ¥752.93 |
2,000 | ¥0.67387 | ¥1,347.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67385 | ¥2,695.40 |
8,000 | ¥0.65880 | ¥5,270.40 |
12,000 | ¥0.58350 | ¥7,002.00 |
28,000 | ¥0.57598 | ¥16,127.44 |
100,000 | ¥0.48186 | ¥48,186.00 |