
BAV70DW-7-F | |
|---|---|
DigiKey Part Number | BAV70DW-FDITR-ND - Tape & Reel (TR) BAV70DW-FDICT-ND - Cut Tape (CT) BAV70DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥1.91900 | ¥19.19 |
| 100 | ¥1.20080 | ¥120.08 |
| 500 | ¥0.89018 | ¥445.09 |
| 1,000 | ¥0.78970 | ¥789.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.66165 | ¥1,984.95 |
| 6,000 | ¥0.59705 | ¥3,582.30 |
| 9,000 | ¥0.56411 | ¥5,076.99 |
| 15,000 | ¥0.52707 | ¥7,906.05 |
| 21,000 | ¥0.50512 | ¥10,607.52 |
| 30,000 | ¥0.48378 | ¥14,513.40 |



