PDZ20B,115 | ||
---|---|---|
DigiKey Part Number | 1727-1150-2-ND - Tape & Reel (TR) 1727-1150-1-ND - Cut Tape (CT) 1727-1150-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZ20B,115 | |
Description | DIODE ZENER 20V 400MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 20 V 400 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64030 | ¥64.03 |
500 | ¥0.50324 | ¥251.62 |
1,000 | ¥0.34947 | ¥349.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20351 | ¥610.53 |
6,000 | ¥0.19244 | ¥1,154.64 |
9,000 | ¥0.16379 | ¥1,474.11 |
30,000 | ¥0.15150 | ¥4,545.00 |
75,000 | ¥0.14418 | ¥10,813.50 |