
PDTD114ETR | |
|---|---|
DigiKey Part Number | 1727-7552-2-ND - Tape & Reel (TR) 1727-7552-1-ND - Cut Tape (CT) 1727-7552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD114ETR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD114ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 320 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.12500 | ¥11.25 |
| 100 | ¥0.69550 | ¥69.55 |
| 500 | ¥0.50874 | ¥254.37 |
| 1,000 | ¥0.44812 | ¥448.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36005 | ¥1,080.15 |
| 6,000 | ¥0.32199 | ¥1,931.94 |
| 9,000 | ¥0.30255 | ¥2,722.95 |
| 15,000 | ¥0.28069 | ¥4,210.35 |
| 21,000 | ¥0.26774 | ¥5,622.54 |
| 30,000 | ¥0.25514 | ¥7,654.20 |
| 75,000 | ¥0.22747 | ¥17,060.25 |
| 150,000 | ¥0.21037 | ¥31,555.50 |
| 300,000 | ¥0.19599 | ¥58,797.00 |

