PDTA144TM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥0.40702
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 10,000
Unit Price: ¥0.57842
SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA144TM,315

DigiKey Part Number
1727-3026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA144TM,315
Description
TRANS PREBIAS PNP 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTA144TM,315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes