NX3008NBKV,115 | ||
---|---|---|
DigiKey Part Number | 1727-1149-2-ND - Tape & Reel (TR) 1727-1149-1-ND - Cut Tape (CT) 1727-1149-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3008NBKV,115 | |
Description | MOSFET 2N-CH 30V 400MA SOT666 | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 400mA 500mW Surface Mount SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.17800 | ¥117.80 |
500 | ¥1.04406 | ¥522.03 |
1,000 | ¥0.81256 | ¥812.56 |
2,000 | ¥0.72723 | ¥1,454.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72725 | ¥2,909.00 |
8,000 | ¥0.71099 | ¥5,687.92 |
12,000 | ¥0.62973 | ¥7,556.76 |
28,000 | ¥0.62161 | ¥17,405.08 |
100,000 | ¥0.52004 | ¥52,004.00 |