MM3Z15VT1GX | ||
---|---|---|
DigiKey Part Number | 1727-MM3Z15VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z15VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z15VT1GXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z15VT1GX | |
Description | VOLTAGE REGULATOR DIODES | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60580 | ¥60.58 |
500 | ¥0.50520 | ¥252.60 |
1,000 | ¥0.35095 | ¥350.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30418 | ¥912.54 |
6,000 | ¥0.28216 | ¥1,692.96 |
9,000 | ¥0.23398 | ¥2,105.82 |
30,000 | ¥0.22986 | ¥6,895.80 |
75,000 | ¥0.20646 | ¥15,484.50 |
150,000 | ¥0.17893 | ¥26,839.50 |