TMP235A2DCKT | ||
---|---|---|
DigiKey Part Number | 296-48860-2-ND - Tape & Reel (TR) 296-48860-1-ND - Cut Tape (CT) 296-48860-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP235A2DCKT | |
Description | SENSOR ANALOG -40C-150C SC70-5 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP235A2DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥6.67960 | ¥166.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.56732 | ¥1,391.83 |
500 | ¥5.14960 | ¥2,574.80 |
750 | ¥4.87129 | ¥3,653.47 |