BZV85-C5V6,133 | |
---|---|
DigiKey Part Number | 1727-1935-1-ND - Cut Tape (CT) 1727-1935-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C5V6,133 |
Description | DIODE ZENER 5.6V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.77594 | ¥387.97 |
1,000 | ¥0.53919 | ¥539.19 |
2,000 | ¥0.46728 | ¥934.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.43344 | ¥2,167.20 |
10,000 | ¥0.35944 | ¥3,594.40 |
25,000 | ¥0.35309 | ¥8,827.25 |
50,000 | ¥0.31715 | ¥15,857.50 |
125,000 | ¥0.27486 | ¥34,357.50 |