BZX79-C5V6,133 | |
---|---|
DigiKey Part Number | 1727-3674-1-ND - Cut Tape (CT) 1727-3674-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C5V6,133 |
Description | DIODE ZENER 5.6V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C5V6,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49670 | ¥49.67 |
500 | ¥0.39044 | ¥195.22 |
1,000 | ¥0.27115 | ¥271.15 |
2,000 | ¥0.22457 | ¥449.14 |
5,000 | ¥0.21239 | ¥1,061.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18075 | ¥1,807.50 |
30,000 | ¥0.16720 | ¥5,016.00 |
50,000 | ¥0.14460 | ¥7,230.00 |
100,000 | ¥0.13557 | ¥13,557.00 |
250,000 | ¥0.12020 | ¥30,050.00 |