


BZB784-C3V6,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V6,115TR-ND - Tape & Reel (TR) 1727-BZB784-C3V6,115CT-ND - Cut Tape (CT) 1727-BZB784-C3V6,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V6,115 |
Description | DIODE ZENER ARRAY 3.6V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.41400 | ¥14.14 |
| 50 | ¥1.01060 | ¥50.53 |
| 100 | ¥0.87900 | ¥87.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47161 | ¥1,414.83 |
| 6,000 | ¥0.42264 | ¥2,535.84 |

