


BC857BW-QX | |
|---|---|
DigiKey Part Number | 1727-BC857BW-QXTR-ND - Tape & Reel (TR) 1727-BC857BW-QXCT-ND - Cut Tape (CT) 1727-BC857BW-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BW-QX |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.42670 | ¥42.67 |
| 500 | ¥0.30846 | ¥154.23 |
| 1,000 | ¥0.26992 | ¥269.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22077 | ¥662.31 |
| 6,000 | ¥0.19588 | ¥1,175.28 |
| 9,000 | ¥0.18317 | ¥1,648.53 |
| 15,000 | ¥0.16886 | ¥2,532.90 |
| 21,000 | ¥0.16038 | ¥3,367.98 |
| 30,000 | ¥0.15213 | ¥4,563.90 |
| 75,000 | ¥0.13400 | ¥10,050.00 |
| 150,000 | ¥0.12279 | ¥18,418.50 |
| 300,000 | ¥0.11336 | ¥34,008.00 |


