
BC850C,235 | |
|---|---|
DigiKey Part Number | 1727-6194-2-ND - Tape & Reel (TR) 1727-6194-1-ND - Cut Tape (CT) 1727-6194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850C,235 |
Description | TRANS NPN 45V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC850C,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46810 | ¥46.81 |
| 500 | ¥0.33922 | ¥169.61 |
| 1,000 | ¥0.29720 | ¥297.20 |
| 2,000 | ¥0.26169 | ¥523.38 |
| 5,000 | ¥0.22313 | ¥1,115.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17864 | ¥1,786.40 |
| 20,000 | ¥0.16027 | ¥3,205.40 |
| 30,000 | ¥0.15089 | ¥4,526.70 |
| 50,000 | ¥0.14035 | ¥7,017.50 |
| 70,000 | ¥0.13410 | ¥9,387.00 |
| 100,000 | ¥0.12803 | ¥12,803.00 |
| 250,000 | ¥0.11469 | ¥28,672.50 |
| 500,000 | ¥0.10645 | ¥53,225.00 |




