BC817K-25R | ||
---|---|---|
DigiKey Part Number | 1727-BC817K-25RTR-ND - Tape & Reel (TR) 1727-BC817K-25RCT-ND - Cut Tape (CT) 1727-BC817K-25RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817K-25R | |
Description | TRANS NPN 45V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC817K-25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42000 | ¥14.20 |
100 | ¥0.69290 | ¥69.29 |
500 | ¥0.57810 | ¥289.05 |
1,000 | ¥0.40168 | ¥401.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28585 | ¥857.55 |
6,000 | ¥0.26516 | ¥1,590.96 |
9,000 | ¥0.21989 | ¥1,979.01 |
30,000 | ¥0.21601 | ¥6,480.30 |
75,000 | ¥0.19402 | ¥14,551.50 |
150,000 | ¥0.16815 | ¥25,222.50 |