


MUN5312DW1T1G | |
|---|---|
DigiKey Part Number | MUN5312DW1T1GOSTR-ND - Tape & Reel (TR) MUN5312DW1T1GOSCT-ND - Cut Tape (CT) MUN5312DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5312DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5312DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75340 | ¥75.34 |
| 500 | ¥0.55128 | ¥275.64 |
| 1,000 | ¥0.48578 | ¥485.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37940 | ¥1,138.20 |
| 6,000 | ¥0.33957 | ¥2,037.42 |











