

SRF2012-221YA | |
|---|---|
DigiKey Part Number | SRF2012-221YATR-ND - Tape & Reel (TR) SRF2012-221YACT-ND - Cut Tape (CT) SRF2012-221YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012-221YA |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012-221YA Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.84600 | ¥46.15 |
| 50 | ¥1.74000 | ¥87.00 |
| 100 | ¥1.63990 | ¥163.99 |
| 250 | ¥1.51736 | ¥379.34 |
| 500 | ¥1.43054 | ¥715.27 |
| 1,000 | ¥1.34867 | ¥1,348.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27164 | ¥2,543.28 |
| 4,000 | ¥1.19909 | ¥4,796.36 |
| 6,000 | ¥1.15860 | ¥6,951.60 |
| 10,000 | ¥1.10959 | ¥11,095.90 |
| 14,000 | ¥1.07846 | ¥15,098.44 |
| 20,000 | ¥1.04645 | ¥20,929.00 |











