
BC807-40LR | |
|---|---|
DigiKey Part Number | 1727-BC807-40LRTR-ND - Tape & Reel (TR) 1727-BC807-40LRCT-ND - Cut Tape (CT) 1727-BC807-40LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40LR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.41260 | ¥41.26 |
| 500 | ¥0.29804 | ¥149.02 |
| 1,000 | ¥0.26074 | ¥260.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19483 | ¥584.49 |
| 6,000 | ¥0.17254 | ¥1,035.24 |
| 9,000 | ¥0.16116 | ¥1,450.44 |
| 15,000 | ¥0.14834 | ¥2,225.10 |
| 21,000 | ¥0.14074 | ¥2,955.54 |
| 30,000 | ¥0.13335 | ¥4,000.50 |
| 75,000 | ¥0.11709 | ¥8,781.75 |
| 150,000 | ¥0.10704 | ¥16,056.00 |
| 300,000 | ¥0.09858 | ¥29,574.00 |



