BAV70S,135 | ||
---|---|---|
DigiKey Part Number | 1727-1872-2-ND - Tape & Reel (TR) 1727-1872-1-ND - Cut Tape (CT) 1727-1872-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV70S,135 | |
Description | DIODE ARRAY GP 100V 250MA 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV70S,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05740 | ¥105.74 |
500 | ¥0.88184 | ¥440.92 |
1,000 | ¥0.61275 | ¥612.75 |
2,000 | ¥0.53102 | ¥1,062.04 |
5,000 | ¥0.49259 | ¥2,462.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40849 | ¥4,084.90 |
30,000 | ¥0.40128 | ¥12,038.40 |
50,000 | ¥0.36043 | ¥18,021.50 |
100,000 | ¥0.31958 | ¥31,958.00 |
250,000 | ¥0.31237 | ¥78,092.50 |