MMBD4148-TP | ||
---|---|---|
DigiKey Part Number | MMBD4148TPMSTR-ND - Tape & Reel (TR) MMBD4148TPMSCT-ND - Cut Tape (CT) MMBD4148TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD4148-TP | |
Description | DIODE GEN PURP 100V 150MA SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 150mA Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.74000 | ¥7.40 |
100 | ¥0.39920 | ¥39.92 |
500 | ¥0.31364 | ¥156.82 |
1,000 | ¥0.21780 | ¥217.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18037 | ¥541.11 |
6,000 | ¥0.17058 | ¥1,023.48 |
9,000 | ¥0.14517 | ¥1,306.53 |
30,000 | ¥0.13429 | ¥4,028.70 |
75,000 | ¥0.11614 | ¥8,710.50 |
150,000 | ¥0.09654 | ¥14,481.00 |