
74LVC1T45GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1T45GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1T45GN,132CT-ND - Cut Tape (CT) 1727-74LVC1T45GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1T45GN,132 |
Description | IC XLTR VL BIDIR 6-XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON (0.9x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1T45GN,132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.42000 | ¥3.42 |
| 10 | ¥2.39500 | ¥23.95 |
| 25 | ¥2.13520 | ¥53.38 |
| 100 | ¥1.84700 | ¥184.70 |
| 250 | ¥1.70956 | ¥427.39 |
| 500 | ¥1.62660 | ¥813.30 |
| 1,000 | ¥1.55833 | ¥1,558.33 |
| 2,500 | ¥1.48626 | ¥3,715.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.40034 | ¥7,001.70 |
| 10,000 | ¥1.36545 | ¥13,654.50 |
| 15,000 | ¥1.34799 | ¥20,219.85 |
| 25,000 | ¥1.32864 | ¥33,216.00 |
| 35,000 | ¥1.31732 | ¥46,106.20 |
| 50,000 | ¥1.30644 | ¥65,322.00 |





