74LVC1G3157GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-8037-2-ND - Tape & Reel (TR) 1727-8037-1-ND - Cut Tape (CT) 1727-8037-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G3157GS,132 | |
Description | IC SWITCH SPDT X 1 10OHM 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.78060 | ¥178.06 |
250 | ¥1.61332 | ¥403.33 |
500 | ¥1.33534 | ¥667.67 |
1,000 | ¥1.00146 | ¥1,001.46 |
2,500 | ¥0.91800 | ¥2,295.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86236 | ¥4,311.80 |
10,000 | ¥0.80672 | ¥8,067.20 |
25,000 | ¥0.73995 | ¥18,498.75 |
50,000 | ¥0.71213 | ¥35,606.50 |