74LVC157APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4028-2-ND - Tape & Reel (TR) 1727-4028-1-ND - Cut Tape (CT) 1727-4028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC157APW,118 | |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69280 | ¥67.32 |
100 | ¥2.15500 | ¥215.50 |
250 | ¥2.00112 | ¥500.28 |
500 | ¥1.69326 | ¥846.63 |
1,000 | ¥1.30849 | ¥1,308.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19302 | ¥2,982.55 |
5,000 | ¥1.11606 | ¥5,580.30 |
12,500 | ¥1.03909 | ¥12,988.62 |
25,000 | ¥0.98521 | ¥24,630.25 |
62,500 | ¥0.96212 | ¥60,132.50 |