74LVC257APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-4031-2-ND - Tape & Reel (TR) 1727-4031-1-ND - Cut Tape (CT) 1727-4031-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC257APW,118 | |
Description | IC MULTIPLEXER 4 X 2:1 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.73500 | ¥37.35 |
25 | ¥3.48400 | ¥87.10 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58760 | ¥646.90 |
500 | ¥2.18944 | ¥1,094.72 |
1,000 | ¥1.69186 | ¥1,691.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54260 | ¥3,856.50 |
5,000 | ¥1.44307 | ¥7,215.35 |
12,500 | ¥1.34355 | ¥16,794.38 |
25,000 | ¥1.27388 | ¥31,847.00 |
62,500 | ¥1.24403 | ¥77,751.88 |