LM1815M/NOPB | ||
---|---|---|
DigiKey Part Number | LM1815M/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM1815M/NOPB | |
Description | IC ADAPTIVE SENSE AMP 14SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM1815M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.19000 | ¥42.19 |
10 | ¥37.90900 | ¥379.09 |
55 | ¥35.84218 | ¥1,971.32 |