74LVC139BQ,115 | |
---|---|
DigiKey Part Number | 1727-3483-2-ND - Tape & Reel (TR) 1727-3483-1-ND - Cut Tape (CT) 1727-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC139BQ,115 |
Description | IC DECODER/DEMUX 1X2:4 16DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.29040 | ¥82.26 |
100 | ¥2.63130 | ¥263.13 |
250 | ¥2.44360 | ¥610.90 |
500 | ¥2.06758 | ¥1,033.79 |
1,000 | ¥1.59764 | ¥1,597.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28268 | ¥3,848.04 |
6,000 | ¥1.19993 | ¥7,199.58 |
15,000 | ¥1.11718 | ¥16,757.70 |
30,000 | ¥1.05925 | ¥31,777.50 |
75,000 | ¥1.03442 | ¥77,581.50 |