74LVC2G125GS,115 | |
---|---|
DigiKey Part Number | 1727-8059-2-ND - Tape & Reel (TR) 1727-8059-1-ND - Cut Tape (CT) 1727-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.30200 | ¥57.55 |
100 | ¥1.71420 | ¥171.42 |
250 | ¥1.55332 | ¥388.33 |
500 | ¥1.28566 | ¥642.83 |
1,000 | ¥0.96417 | ¥964.17 |
2,500 | ¥0.88384 | ¥2,209.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83028 | ¥4,151.40 |
10,000 | ¥0.77671 | ¥7,767.10 |
25,000 | ¥0.71243 | ¥17,810.75 |
50,000 | ¥0.68565 | ¥34,282.50 |