BD4935FVE-TR | |
---|---|
DigiKey Part Number | 846-BD4935FVE-TR-ND - Tape & Reel (TR) 846-BD4935FVE-TRCT-ND - Cut Tape (CT) 846-BD4935FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4935FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.00600 | ¥100.15 |
100 | ¥3.20410 | ¥320.41 |
250 | ¥2.97508 | ¥743.77 |
500 | ¥2.51732 | ¥1,258.66 |
1,000 | ¥1.94520 | ¥1,945.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77355 | ¥5,320.65 |
6,000 | ¥1.65912 | ¥9,954.72 |
15,000 | ¥1.54469 | ¥23,170.35 |
30,000 | ¥1.46460 | ¥43,938.00 |