
B120AF-13 | |
|---|---|
DigiKey Part Number | B120AF-13DITR-ND - Tape & Reel (TR) B120AF-13DICT-ND - Cut Tape (CT) B120AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B120AF-13 |
Description | DIODE SCHOTTKY 20V 1A SMAF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B120AF-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67100 | ¥16.71 |
| 100 | ¥1.04280 | ¥104.28 |
| 500 | ¥0.76994 | ¥384.97 |
| 1,000 | ¥0.68153 | ¥681.53 |
| 2,000 | ¥0.60694 | ¥1,213.88 |
| 5,000 | ¥0.52599 | ¥2,629.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.47587 | ¥4,758.70 |
| 20,000 | ¥0.43369 | ¥8,673.80 |
| 30,000 | ¥0.41219 | ¥12,365.70 |
| 50,000 | ¥0.38803 | ¥19,401.50 |
| 70,000 | ¥0.37372 | ¥26,160.40 |
| 100,000 | ¥0.35982 | ¥35,982.00 |






