
TLV61048DBVT | |
|---|---|
DigiKey Part Number | 296-TLV61048DBVTTR-ND - Tape & Reel (TR) 296-TLV61048DBVTCT-ND - Cut Tape (CT) 296-TLV61048DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61048DBVT |
Description | IC REG BOOST ADJ 3.7A SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.7A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61048DBVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz, 1MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.65V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.46000 | ¥11.46 |
| 10 | ¥8.29900 | ¥82.99 |
| 25 | ¥7.51320 | ¥187.83 |
| 100 | ¥6.64570 | ¥664.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.23296 | ¥1,558.24 |
| 500 | ¥5.98408 | ¥2,992.04 |
| 750 | ¥5.85933 | ¥4,394.50 |
| 1,250 | ¥5.72108 | ¥7,151.35 |
| 1,750 | ¥5.64034 | ¥9,870.59 |
| 2,500 | ¥5.56266 | ¥13,906.65 |





