74LVC125APW-Q100J | ||
---|---|---|
DigiKey Part Number | 1727-74LVC125APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC125APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC125APW-Q100JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC125APW-Q100J | |
Description | IC BUF NON-INVERT 3.6V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.91900 | ¥29.19 |
25 | ¥2.72840 | ¥68.21 |
100 | ¥2.18200 | ¥218.20 |
250 | ¥2.02596 | ¥506.49 |
500 | ¥1.71426 | ¥857.13 |
1,000 | ¥1.32468 | ¥1,324.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10826 | ¥2,770.65 |
5,000 | ¥1.04109 | ¥5,205.45 |
12,500 | ¥0.97392 | ¥12,174.00 |
25,000 | ¥0.89332 | ¥22,333.00 |
62,500 | ¥0.85974 | ¥53,733.75 |