74LVC11PW,118 | |
---|---|
DigiKey Part Number | 1727-2065-2-ND - Tape & Reel (TR) 1727-2065-1-ND - Cut Tape (CT) 1727-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11PW,118 |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.47100 | ¥24.71 |
25 | ¥2.26240 | ¥56.56 |
100 | ¥1.68460 | ¥168.46 |
250 | ¥1.52628 | ¥381.57 |
500 | ¥1.26326 | ¥631.63 |
1,000 | ¥0.94744 | ¥947.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.86845 | ¥2,171.12 |
5,000 | ¥0.81583 | ¥4,079.15 |
12,500 | ¥0.76319 | ¥9,539.88 |
25,000 | ¥0.70003 | ¥17,500.75 |
62,500 | ¥0.67372 | ¥42,107.50 |
125,000 | ¥0.65141 | ¥81,426.25 |