74LV393PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-74LV393PW,118TR-ND - Tape & Reel (TR) 1727-74LV393PW,118CT-ND - Cut Tape (CT) 1727-74LV393PW,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV393PW,118 | |
Description | IC BIN COUNTER DL 4BIT 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 20 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 1 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.97200 | ¥29.72 |
25 | ¥2.71880 | ¥67.97 |
100 | ¥2.02440 | ¥202.44 |
250 | ¥1.83464 | ¥458.66 |
500 | ¥1.51840 | ¥759.20 |
1,000 | ¥1.13872 | ¥1,138.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04384 | ¥2,609.60 |
5,000 | ¥0.98059 | ¥4,902.95 |
12,500 | ¥0.91733 | ¥11,466.62 |
25,000 | ¥0.84141 | ¥21,035.25 |
62,500 | ¥0.80978 | ¥50,611.25 |